Weidmuller 4061200000 technical specifications.
| Package/Case | SIP |
| Depth | 15mm |
| Height | 28mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Output Current | 2A |
| Mount | Through Hole, DIN Rail |
| Number of Poles | 1 |
| Series | SSS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 52V |
| Weight | 3.65g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 4061200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.