General purpose electromechanical power relay featuring a single-pole, double-throw (SPDT) contact configuration. Rated for 6A contact current and 5V coil voltage, this relay operates with a 33.3mA coil current and 170mW coil power. Key technical specifications include a 147 Ohm coil resistance, 8ms operate time, and 4ms release time. Contact material is Tin/Silver, with a UL94 V-0 flammability rating. Mounting options include through-hole and plug-in with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 4061580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cURus |
| Coil Current | 33.3mA |
| Coil Power | 170mW |
| Coil Resistance | 147R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 33.3mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 5V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4061580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.