
SPDT General Purpose Power Relay with a 6A contact current rating and gold contact material. Features a 24V DC non-latching coil with 7mA coil current, 170mW coil power, and 3.388kR coil resistance. Operates within a -40°C to 85°C temperature range, with an 8ms operate time and 4ms release time. Through-hole and plug-in mounting options with PC pin termination. UL94 V-0 flammability rating and VDE, cURus approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cURus |
| Coil Current | 7mA |
| Coil Power | 170mW |
| Coil Resistance | 3.388kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 7mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |