
Electromechanical relay featuring a 60VDC coil voltage and 20.57kΩ coil resistance, drawing 3mA coil current. This general-purpose relay offers a 6A contact current rating with gold contact material and SPDT throw configuration. Designed for plug-in mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability rating. Approvals include VDE and cURus.
Weidmuller 4061600000 technical specifications.
| Approvals | VDE, cURus |
| Coil Current | 3mA |
| Coil Resistance | 20.57kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 3mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 60V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4061600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.