
General purpose electromechanical relay featuring a 12VDC coil with 847 Ohm resistance and 14mA coil current, consuming 170mW. This SPDT relay offers a 6A contact current rating with Tin, Silver contact material and a 28mm length, 5mm width, and 15mm depth. Designed for plug-in or through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Approvals include VDE and cURus, with operate and release times of 5ms and 2.5ms respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 4061610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cURus |
| Coil Current | 14mA |
| Coil Power | 170mW |
| Coil Resistance | 847R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 14mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2.5ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 12V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4061610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
