
Weidmuller 4061620000 technical specifications.
| Coil Current | 4.6mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4061620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.