Fuse Cartridge 2.5A 250V DIN Rail Quick Connect
Weidmuller 431000000 technical specifications.
| Type | Fuse Cartridge |
| Mounting | DIN Rail |
| Voltage Rating | 250V |
| Current Rating | 2.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 431000000 to view detailed technical specifications.
No datasheet is available for this part.