Weidmuller 50090 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 V-2 |
| Material | PBT, PC, Plastic |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® TBF |
| Weight | 9.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 50090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.