Weidmuller 6720005015 technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 14.4 to 230.4Kbps |
| Subcategory | Radio |
| Host Interface | RS-232|RS-485 |
| Maximum Data Rate | 10Mbps/100Mbps |
| Transmission Media Type | Wireless |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 10VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Weidmuller 6720005015 to view detailed technical specifications.
No datasheet is available for this part.