Weidmuller 6720005018 technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 2.4 to 20Kbps |
| Subcategory | Data |
| Host Interface | RS-232|RS-485 |
| Maximum Data Rate | 19.2KBd |
| Transmission Media Type | RJ-45|RS-232|RS-485 |
| Transmission Media Distance | 50000m |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Weidmuller 6720005018 to view detailed technical specifications.
No datasheet is available for this part.