The Weidmuller ESX10-T series thermal circuit breaker is a 1A, 24V slide switch with a 3 second time to trip. It is designed for DIN rail mounting and is not SVHC compliant. This breaker is part of the general category of circuit protection devices.
Weidmuller 6720005301 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ESX10-T |
| Time to Trip | 3s |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.