The Weidmuller ESX10-T series thermal circuit breaker is a 1-pole device with a current rating of 2A and a DC rated voltage of 24V. It features a thermal actuator type and a time to trip of 3 seconds. The breaker is designed for DIN rail mount and is not Reach SVHC compliant. It is part of the ESX10-T series.
Weidmuller 6720005302 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ESX10-T |
| Time to Trip | 3s |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.