
The Weidmuller ESX10-T series solid state slide switch is a 24V DC rated device with a current rating of 3A. It features a time to trip of 3 seconds and is designed for DIN rail mount applications. This switch is part of the general category of circuit breakers.
Weidmuller 6720005303 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Solid State |
| Current Rating | 3A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ESX10-T |
| Time to Trip | 3s |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.