
CIR BRKR THRM 6A 24VDC SLD SWCH
Weidmuller 6720005306 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ESX10-T |
| Time to Trip | 3s |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.