Circuit Breaker Electronic 1Pole 0.5A 24VDC
Weidmuller 6720005340 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Thermal |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | ESX10-T |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.