
Weidmuller 6720005415 technical specifications.
| Approvals | UL, IEC, EN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Overload Protection | Fuse Holder |
| Series | SPD |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005415 to view detailed technical specifications.
No datasheet is available for this part.