Weidmuller 6720005416 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Overload Protection | Fuse Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SPD |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.