Weidmuller 7760056054 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 42kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5.2mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 2 |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating | 220V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.