The Weidmuller DRM Series General Purpose Relay has a 2-form-A configuration with a contact current rating of 10A and a contact material of silver. It operates within a temperature range of -40°C to 55°C and has a flammability rating of UL94 V-0. The relay measures 36mm in height, 28mm in length, and 21.5mm in width, with a plug termination and a non-latching coil type.
Weidmuller 7760056057 technical specifications.
| Coil Current | 10.8mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 12.6mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 2 |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating | 115V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.