
DPDT electromechanical relay with a 10A contact current rating and silver contact material. Features a 230VAC coil voltage, 16kΩ coil resistance, and 5.2mA coil current. This general-purpose relay offers plug-in termination and a DPDT throw configuration. Operates within a -40°C to 55°C temperature range with 20ms operate and release times. Dimensions are 21.5mm width, 28mm length, and 36mm height.
Weidmuller 7760056076 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 16kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 6.1mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 2 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating | 230V |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7760056076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.