The DRM Series General Purpose Relay features a 4PDT throw configuration and a socketable mount. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is rated for 110V and 10A, with a coil current of 10mA and a coil resistance of 11kΩ. It also meets the UL94 V-0 flammability rating.
Weidmuller 7760056081 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 110V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.