
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) contact configuration. Rated for 10A contact current with silver contacts. Operates with a 220VDC coil voltage, drawing 5.2mA and consuming 900mW with a coil resistance of 42kΩ. Offers a 20ms operate and release time. Designed for socketable mounting with plug-in termination. Measures 36mm in height, 28mm in length, and 21.5mm in width, with a flammability rating of UL94 V-0.
Weidmuller 7760056082 technical specifications.
| Coil Current | 5.2mA |
| Coil Power | 900mW |
| Coil Resistance | 42kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5.2mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 220V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
