General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Rated for 10A contact current and 48VAC coil voltage, with a coil resistance of 600 Ohms and a coil current of 27.8mA. Contacts are silver, and the relay offers a 20ms operate and release time. Designed for socketable mounting with plug-in termination, it operates within a temperature range of -40°C to 55°C and meets UL94 V-0 flammability rating.
Weidmuller 7760056084 technical specifications.
| Coil Current | 27.8mA |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 33.3mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 48V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.