
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) contact configuration with a 5A contact current rating and silver contact material. This plug-in relay operates with a 24VDC coil voltage, 36.9mA coil current, and 650 Ohm coil resistance, consuming 900mW of coil power. Designed for socketable mounting, it offers a 20ms operate and release time, a wide operating temperature range of -40°C to 60°C, and a UL94 V-0 flammability rating.
Weidmuller 7760056097 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 36.9mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 24V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
