General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. This plug-in relay offers a 10A contact current rating with silver contacts and a 24V AC coil voltage. Coil resistance is 160 Ohms with a coil current of 52mA. Operate and release times are both 20ms, and it operates within a temperature range of -40°C to 55°C. The relay is socketable, UL94 V-0 flammability rated, and RoHS compliant.
Weidmuller 7760056101 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 62.4mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 24V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.