
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration with silver contacts rated for 10A. This plug-in relay operates on a 230VAC coil voltage with a coil resistance of 16kΩ and a coil current of 5.2mA. It offers a quick operate and release time of 20ms, a contact current rating of 10A, and a voltage rating of 230V. Designed for socketable mounting, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 55°C.
Weidmuller 7760056104 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 16kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 6.1mA |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | DRM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 230V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7760056104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
