Weidmuller 7901540000 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | MC5R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7901540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.