Weidmuller 7901570000 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 4A |
| Mount | DIN Rail |
| Relay Type | General Purpose |
| Series | MC5R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7901570000 to view detailed technical specifications.
No datasheet is available for this part.