Weidmuller 7901620000 technical specifications.
| Coil Current | 7mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin, Gold |
| Height | 63mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | MC5R |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7901620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.