Weidmuller 7924740324 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24|28V |
| Maximum Output Current | 12.5|10.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Weidmuller 7924740324 to view detailed technical specifications.
No datasheet is available for this part.