
General purpose electromechanical relay featuring a 220VDC coil with 40kR resistance and 5.5mA coil current. This 3PDT relay offers a 10A contact current rating with silver contacts and a plug-in termination for socketable mounting. It operates within a temperature range of -40°C to 60°C, with operate and release times of 15ms and 10ms respectively. Approvals include CSA, VDE, and cURus, and the component has a UL94 V-0 flammability rating.
Weidmuller 7940007742 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 5.5mA |
| Coil Resistance | 40kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5.5mA |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Height | 35.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 3 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RRD |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating | 220V |
| Weight | 80g |
| Width | 35.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7940007742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
