
General purpose electromechanical relay featuring a 24VDC coil with 2.58kR resistance and 9.3mA coil current. SPST-NO contact configuration offers a 500mA contact current rating with Ruthenium contact material. Designed for DIN rail mounting with screw termination, this relay operates within a -25°C to 40°C temperature range and has dimensions of 56mm depth, 6mm width, and 65mm height.
Weidmuller 8008170000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 9.3mA |
| Coil Resistance | 2.58kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 9.3mA |
| Depth | 56mm |
| Height | 65mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Load Current | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 100V |
| Max Voltage Rating (DC) | 20V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 2.5ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | DKR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8008170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
