
General purpose relay featuring a 12V DC coil with 62.5mA current draw and 192 Ohm resistance. This socketable, plug-in relay offers a 6A contact current rating at 240V AC output with silver contacts. It provides a 4PDT throw configuration and operates within a -40°C to 70°C temperature range. Approvals include CSA, VDE, and cURus, with a UL94 V-0 flammability rating.
Weidmuller 8054360000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 62.5mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 62.5mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 12V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8054360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
