General purpose relay multiplexer featuring a 24V coil voltage and 4PDT throw configuration. Offers a 6A contact current rating with silver contacts and a 240V voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 10ms release time. Socketable mounting with plug termination and UL94 V-0 flammability rating. Approvals include CSA and cURus.
Weidmuller 8074760000 technical specifications.
| Approvals | CSA, cURus |
| Coil Current | 83.3mA |
| Coil Resistance | 48R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 83.3mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 240V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8074760000 to view detailed technical specifications.
No datasheet is available for this part.
