The Weidmuller solid state relay operates within a temperature range of -25°C to 40°C and is approved for CE and EN compliance. It features a module package with a depth of 56mm, height of 65mm, and width of 6mm. The relay has a single channel and pole, and is designed for DIN rail mounting. It can handle an output current of 50mA and an operating supply voltage of 48V, with a maximum output voltage of 48V.
Weidmuller 8077860000 technical specifications.
| Approvals | CE, EN |
| Package/Case | Module |
| Depth | 56mm |
| Height | 65mm |
| Input Type | DC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 50mA |
| Voltage Rating | 115V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8077860000 to view detailed technical specifications.
No datasheet is available for this part.