Weidmuller 8093281001 technical specifications.
| Approvals | CE |
| Current Rating | 10A |
| Depth | 89mm |
| Height | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Overload Protection | None |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Weight | 396g |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8093281001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.