Weidmuller 8181970000 technical specifications.
| Approvals | CE, EN |
| Contact Material | Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20mA |
| Depth | 56mm |
| Height | 65mm |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8181970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.