Weidmuller 8193830000 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RS EG7 |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8193830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.