This general purpose relay from Weidmuller features a non-latching coil type and operates at 230V with a current rating of 9.5mA. It has a contact current rating of 6A and is designed for DIN rail mount. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is approved by CSA, CE, and cURus and is lead free.
Weidmuller 8237710000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Current | 9.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 9.5mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating | 230V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8237710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.