Weidmuller 8275320000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Current Rating | 4.6mA |
| Depth | 92.6mm |
| Height | 72mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 300V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8275320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.