SPDT electromechanical relay with a 24VDC coil voltage, 2.67kΩ coil resistance, and 9mA coil current. Features a 5A contact current rating with gold contact material and a 7ms operate time. This general-purpose relay mounts via DIN rail and offers screw termination. Operating temperature range is -25°C to 50°C. Approvals include CSA, CE, and cURus.
Weidmuller 8275350000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Current | 9mA |
| Coil Power | 220mW |
| Coil Resistance | 2.67kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Current Rating | 9mA |
| Depth | 92.6mm |
| Height | 72mm |
| Lead Free | Lead Free |
| Length | 92.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8275350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.