Weidmuller 8275380000 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Module |
| Depth | 92.6mm |
| Height | 72mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current per Channel | 500mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8275380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.