Weidmuller 8275440000 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Module |
| Depth | 112.4mm |
| Height | 92.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WAVESERIES |
| Voltage Rating | 15V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8275440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.