
General purpose electromechanical relay featuring a 120VAC coil voltage and 6A contact current rating. SPDT throw configuration with tin/silver contact material. Mounts via DIN rail with screw termination. Operating temperature range from -25°C to 50°C. Approvals include CSA, CE, and cURus.
Weidmuller 8420880000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Current | 7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 7mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 120V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8420880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.