
This solid state relay is a single-channel device with a voltage rating of 300V and an output current of 50mA. It operates within a temperature range of -25 to 40°C and is powered by a 5V supply. The relay is mounted on a DIN rail and is certified to CSA, CE, and cURus standards.
Weidmuller 8421060000 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Module |
| Depth | 63.2mm |
| Height | 91mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Voltage Rating | 300V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8421060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.