Weidmuller 8426540000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8426540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.