Weidmuller 8430200000 technical specifications.
| Coil Power | 600mW |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 60V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8430200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.