Weidmuller 8431000000 technical specifications.
| Approvals | CE |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Height | 73mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 263mm |
| Mount | DIN Rail |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8431000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
