
Weidmuller 8437770000 technical specifications.
| Product Length (mm) | 76.8 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 72 |
| Product Weight (g) | 24.2 |
| Maximum Surge Current | 5kA |
| Nominal Line Current | 0.3A |
| Nominal Line Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Clamping Voltage | 28VAC |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8437770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.