
General purpose electromechanical relay featuring SPDT (Single Pole Double Throw) contact configuration with gold contact material. Coil operates at 24VDC with 3.81kΩ resistance and 156mW coil power, utilizing a non-latching coil type. Contact current rating is 6A, with a voltage rating of 24V. Mounts via DIN rail with screw termination. Approvals include CSA, CE, and cURus.
Weidmuller 8442960000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Power | 156mW |
| Coil Resistance | 3.81kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 6.3mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8442960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.